Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Circular Connector, 15 Contacts, Panel Mount, M15 Connector, Plug, Male, IP67, 915 Series

RS Stock No.: 251-5764Brand: TE ConnectivityManufacturers Part No.: EEGA204NN00000001000
brand-logo

Technical Document

Specifications

Number Of Contacts

15

Mounting Type

Panel Mount

Connector Size

M15

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Plug In

IP Rating

IP67

Current Rating

14.0A

Series

915

Body Orientation

Straight

Voltage Rating

63.0 V

Mating Type

Push-Pull

Shell Size

15

Housing Material

Zinc Alloy

Contact Plating

Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+130°C

Country of Origin

Germany

Stock information temporarily unavailable.

AED 1,708.88

AED 56.962 Each (In a Box of 30) (ex VAT)

AED 1,794.32

AED 59.81 Each (In a Box of 30) (inc. VAT)

TE Connectivity Circular Connector, 15 Contacts, Panel Mount, M15 Connector, Plug, Male, IP67, 915 Series

AED 1,708.88

AED 56.962 Each (In a Box of 30) (ex VAT)

AED 1,794.32

AED 59.81 Each (In a Box of 30) (inc. VAT)

TE Connectivity Circular Connector, 15 Contacts, Panel Mount, M15 Connector, Plug, Male, IP67, 915 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
30 - 30AED 56.962AED 1,708.88
60 - 90AED 55.23AED 1,656.90
120 - 210AED 53.288AED 1,598.62
240+AED 52.08AED 1,562.40

Technical Document

Specifications

Number Of Contacts

15

Mounting Type

Panel Mount

Connector Size

M15

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Plug In

IP Rating

IP67

Current Rating

14.0A

Series

915

Body Orientation

Straight

Voltage Rating

63.0 V

Mating Type

Push-Pull

Shell Size

15

Housing Material

Zinc Alloy

Contact Plating

Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+130°C

Country of Origin

Germany