Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity 680Ω Wire Wound Resistor 3W ±5% EP3W680RJ

RS Stock No.: 164-4966Brand: TE ConnectivityManufacturers Part No.: EP3W680RJ
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Resistance

680Ω

Power Rating

3W

Tolerance

±5%

Technology

Wire Wound

Series

EP

Maximum Operating Temperature

+155°C

Temperature Coefficient

±300ppm/°C

Minimum Operating Temperature

-55°C

Country of Origin

Thailand

Product details

EP Series Anti Surge Resistor, Axial

Robustly manufactured with high quality materials these resistors offer flame proof coating and designed to withstand power surges of up to 12KV

Power rating 1W to 9W
Standard size range
Specially designed and tested for Surge Imunity
Flame resistant coating

Ceramic Wirewound, Axial - 1W to 17W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 498.75

AED 0.998 Each (In a Box of 500) (ex VAT)

AED 523.69

AED 1.048 Each (In a Box of 500) (inc. VAT)

TE Connectivity 680Ω Wire Wound Resistor 3W ±5% EP3W680RJ

AED 498.75

AED 0.998 Each (In a Box of 500) (ex VAT)

AED 523.69

AED 1.048 Each (In a Box of 500) (inc. VAT)

TE Connectivity 680Ω Wire Wound Resistor 3W ±5% EP3W680RJ
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
500 - 500AED 0.998AED 498.75
1000 - 2000AED 0.945AED 472.50
2500+AED 0.892AED 446.25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Resistance

680Ω

Power Rating

3W

Tolerance

±5%

Technology

Wire Wound

Series

EP

Maximum Operating Temperature

+155°C

Temperature Coefficient

±300ppm/°C

Minimum Operating Temperature

-55°C

Country of Origin

Thailand

Product details

EP Series Anti Surge Resistor, Axial

Robustly manufactured with high quality materials these resistors offer flame proof coating and designed to withstand power surges of up to 12KV

Power rating 1W to 9W
Standard size range
Specially designed and tested for Surge Imunity
Flame resistant coating

Ceramic Wirewound, Axial - 1W to 17W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more