Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Cable Boot Black, Irradiated Polyolefin Adhesive Lined, 7.4mm

RS Stock No.: 271-9060Brand: TE ConnectivityManufacturers Part No.: EP8860-000
brand-logo
View all in Heat Shrink Boots

Technical Document

Specifications

Type

Cable Boot

Inside Diameter Primary

7.4mm

Inside Diameter (Primary)

7.4mm

Inside Diameter Secondary

7.4mm

Inside Diameter (Secondary)

7.4mm

Adhesive Lined

Yes

Material

Irradiated Polyolefin

Colour

Black

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Standards Met

RoHS Compliant

Series

ESZH-CAP

Country of Origin

Czech Republic

Stock information temporarily unavailable.

AED 43.78

AED 0.876 Each (In a Bag of 50) (ex VAT)

AED 45.97

AED 0.92 Each (In a Bag of 50) (inc. VAT)

TE Connectivity Cable Boot Black, Irradiated Polyolefin Adhesive Lined, 7.4mm

AED 43.78

AED 0.876 Each (In a Bag of 50) (ex VAT)

AED 45.97

AED 0.92 Each (In a Bag of 50) (inc. VAT)

TE Connectivity Cable Boot Black, Irradiated Polyolefin Adhesive Lined, 7.4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
50 - 200AED 0.876AED 43.78
250 - 450AED 0.824AED 41.20
500 - 950AED 0.772AED 38.62
1000 - 4950AED 0.772AED 38.62
5000+AED 0.721AED 36.05

Technical Document

Specifications

Type

Cable Boot

Inside Diameter Primary

7.4mm

Inside Diameter (Primary)

7.4mm

Inside Diameter Secondary

7.4mm

Inside Diameter (Secondary)

7.4mm

Adhesive Lined

Yes

Material

Irradiated Polyolefin

Colour

Black

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Standards Met

RoHS Compliant

Series

ESZH-CAP

Country of Origin

Czech Republic