Technical Document
Specifications
Brand
TE ConnectivityType
Cable Boot
Inside Diameter Primary
10.85mm
Inside Diameter (Primary)
10.85mm
Inside Diameter Secondary
10.85mm
Inside Diameter (Secondary)
10.85mm
Adhesive Lined
Yes
Material
Irradiated Polyolefin
Colour
Black
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Standards Met
RoHS Compliant
Series
ESZH-CAP
Country of Origin
Czech Republic
AED 5,670.00
AED 1.418 Each (In a Box of 4000) (ex VAT)
AED 5,953.50
AED 1.489 Each (In a Box of 4000) (inc. VAT)
4000
AED 5,670.00
AED 1.418 Each (In a Box of 4000) (ex VAT)
AED 5,953.50
AED 1.489 Each (In a Box of 4000) (inc. VAT)
4000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Box |
---|---|---|
4000 - 4000 | AED 1.418 | AED 5,670.00 |
8000 - 8000 | AED 1.365 | AED 5,460.00 |
12000 - 12000 | AED 1.365 | AED 5,460.00 |
16000 - 16000 | AED 1.312 | AED 5,250.00 |
20000+ | AED 1.312 | AED 5,250.00 |
Technical Document
Specifications
Brand
TE ConnectivityType
Cable Boot
Inside Diameter Primary
10.85mm
Inside Diameter (Primary)
10.85mm
Inside Diameter Secondary
10.85mm
Inside Diameter (Secondary)
10.85mm
Adhesive Lined
Yes
Material
Irradiated Polyolefin
Colour
Black
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Standards Met
RoHS Compliant
Series
ESZH-CAP
Country of Origin
Czech Republic