Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Adhesive Lined Heat Shrink Tubing, Black 7.4mm Sleeve Dia. x 1220mm Length 4:1 Ratio, ES2000 Series

RS Stock No.: 125-9291Brand: TE ConnectivityManufacturers Part No.: ES2000-NO.2-B9-0-STK
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Sleeve Diameter

7.4mm

Colour

Black

Shrunk Diameter

1.65mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

4:1

Sleeve Length

1220mm

Material

Irradiated Polyolefin

Operating Temperature Range

-40 → +130 °C

Flame Retardant

Yes

Series

ES2000

Standards Met

EU ELV Compliant, UL Recognised

Product details

ES2000 Dual Wall Heat Shrink Tubing

The outer jacket of the ES2000 heat shrink is made from radiation-crosslinked, semi-rigid polyolefin. It is flame-retardant and mechanically tough. The jacket also provides strain relief and abrasion protection of wire splices and mechanically sensitive components.
The adhesive inner layer is specially formulated to adhere to all major types of automotive wire insulation and to perform well at an extended temperature range.
The adhesive forms an effective barrier against automotive fluids and moisture, helping to protect the harness from the effects of corrosion and water wicking.
ES2000 tubing dimensions have been engineered to provide low-cost sealing solutions on multiple wire splices, using standard TE Connectivity application equipment.

Features and Benefits

Adhesive lined
Flame-retardant
Full recovery temperature: 135°C
Continuous operating temperature: -40°C to 130°C
UL E85381

Applications

The Raychem ES2000 heat shrink is designed for use in the automotive industry. It meets the requirements for environmental sealing and electrical insulation of automotive wire splices, terminations, and components.

Stock information temporarily unavailable.

AED 1,592.50

AED 31.85 Each (In a Pack of 50) (ex VAT)

AED 1,672.12

AED 33.442 Each (In a Pack of 50) (inc. VAT)

TE Connectivity Adhesive Lined Heat Shrink Tubing, Black 7.4mm Sleeve Dia. x 1220mm Length 4:1 Ratio, ES2000 Series

AED 1,592.50

AED 31.85 Each (In a Pack of 50) (ex VAT)

AED 1,672.12

AED 33.442 Each (In a Pack of 50) (inc. VAT)

TE Connectivity Adhesive Lined Heat Shrink Tubing, Black 7.4mm Sleeve Dia. x 1220mm Length 4:1 Ratio, ES2000 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sleeve Diameter

7.4mm

Colour

Black

Shrunk Diameter

1.65mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

4:1

Sleeve Length

1220mm

Material

Irradiated Polyolefin

Operating Temperature Range

-40 → +130 °C

Flame Retardant

Yes

Series

ES2000

Standards Met

EU ELV Compliant, UL Recognised

Product details

ES2000 Dual Wall Heat Shrink Tubing

The outer jacket of the ES2000 heat shrink is made from radiation-crosslinked, semi-rigid polyolefin. It is flame-retardant and mechanically tough. The jacket also provides strain relief and abrasion protection of wire splices and mechanically sensitive components.
The adhesive inner layer is specially formulated to adhere to all major types of automotive wire insulation and to perform well at an extended temperature range.
The adhesive forms an effective barrier against automotive fluids and moisture, helping to protect the harness from the effects of corrosion and water wicking.
ES2000 tubing dimensions have been engineered to provide low-cost sealing solutions on multiple wire splices, using standard TE Connectivity application equipment.

Features and Benefits

Adhesive lined
Flame-retardant
Full recovery temperature: 135°C
Continuous operating temperature: -40°C to 130°C
UL E85381

Applications

The Raychem ES2000 heat shrink is designed for use in the automotive industry. It meets the requirements for environmental sealing and electrical insulation of automotive wire splices, terminations, and components.