Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity EV200 Contactor, 1-Pole, 500 A

RS Stock No.: 617-2757Brand: TE ConnectivityManufacturers Part No.: EV200HAANA 1-1618002-8Distrelec Article No.: 30120931
brand-logo
View all in Contactors

Technical Document

Specifications

Number of Poles

1

Contact Current Rating

500 A

Series

EV200

Terminal Type

Screw

Length

80.48mm

Depth

65.6mm

Minimum Operating Temperature

-40°C

Pole and Throw Configuration

SPNO

Mounting Style

Flange Mount

Maximum Operating Temperature

+85°C

Country of Origin

China

Product details

High Voltage Relay (Contactor) - EV200 Series

Typical applications: battery switching and back up, DC voltage power control, circuit protection and safety
Small and lightweight
Hermatically sealed
12-900 Vdc operating voltage
500 A carry current, 2000A interrupt at 320Vdc
Built-in coil economiser to give 1.7W hold power at 12Vdc
Ambient temperature range -40 to +85°C
Bottom mount with male 10mm and M8 terminals

Stock information temporarily unavailable.

AED 1,061.44

AED 1,061.44 Each (ex VAT)

AED 1,114.51

AED 1,114.51 Each (inc. VAT)

TE Connectivity EV200 Contactor, 1-Pole, 500 A

AED 1,061.44

AED 1,061.44 Each (ex VAT)

AED 1,114.51

AED 1,114.51 Each (inc. VAT)

TE Connectivity EV200 Contactor, 1-Pole, 500 A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 1,061.44
5 - 9AED 1,031.73
10+AED 1,004.17

Technical Document

Specifications

Number of Poles

1

Contact Current Rating

500 A

Series

EV200

Terminal Type

Screw

Length

80.48mm

Depth

65.6mm

Minimum Operating Temperature

-40°C

Pole and Throw Configuration

SPNO

Mounting Style

Flange Mount

Maximum Operating Temperature

+85°C

Country of Origin

China

Product details

High Voltage Relay (Contactor) - EV200 Series

Typical applications: battery switching and back up, DC voltage power control, circuit protection and safety
Small and lightweight
Hermatically sealed
12-900 Vdc operating voltage
500 A carry current, 2000A interrupt at 320Vdc
Built-in coil economiser to give 1.7W hold power at 12Vdc
Ambient temperature range -40 to +85°C
Bottom mount with male 10mm and M8 terminals