Technical Document
Specifications
Brand
TE ConnectivityCross Sectional Area
0.75 mm²
Sheath Colour
Green
Cable Shape
Single Core
Core Strands
19/0.23 mm
Length
100m
Insulation material
ETFE
Voltage Rating
600 V
Outer Diameter
1.47mm
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-55°C
Conductor Material
Tinned Copper
Standards Met
UL Listed
Fire Behaviour
Flame Retardant, Low Smoke Density, Self-extinguishing
Series
FlexLite
Shield Type
Unshielded
Insulation Wall Thickness
0.165mm
Size of Strands
0.23 mm
Number of Strands
19
Country of Origin
United Kingdom
Product details
FlexLite High Temperature UL Wire
FlexLite HT wire with a tough, high temperature insulation recommended for lighting, appliance, electrical and motor applications.FlexLite HT products provide wiring solutions like many fluoropolymers, such as PTFE and FEP. FlexLite HT is not prone to cold flow problems high frequency radiation and soldering iron contact resistance, without melting or shrinkage. As a single wall insulation, FlexLite HT does not need glass braid for extra mechanical protection preventing excessive cutter wear. This wire has mechanical toughness, heat resistance and excellent shop handling characteristics. FlexLite HT wire offers an attractive alternative to fluoropolymer and glass braid silicone lead wires, especially in high temperature environments with limited space. Other applications include: halogen lighting, wireless tools and high small end appliances where space and temperature are an issue.
Features & Benefits
• UL Style 3557, UL recognised component
• Operating temperature range of -55°C to +200°C
• 600 V rating
• Meets requirements of VW-1 flammability
• Flexible and tough
• Thin wall insulation
• Lightweight and small easy to handle
Standards
UL3557
AED 724.45
AED 724.45 1 Reel of 100 Metres (ex VAT)
AED 760.67
AED 760.67 1 Reel of 100 Metres (inc. VAT)
1
AED 724.45
AED 724.45 1 Reel of 100 Metres (ex VAT)
AED 760.67
AED 760.67 1 Reel of 100 Metres (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 14 | AED 724.45 |
15 - 49 | AED 703.45 |
50+ | AED 689.12 |
Technical Document
Specifications
Brand
TE ConnectivityCross Sectional Area
0.75 mm²
Sheath Colour
Green
Cable Shape
Single Core
Core Strands
19/0.23 mm
Length
100m
Insulation material
ETFE
Voltage Rating
600 V
Outer Diameter
1.47mm
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-55°C
Conductor Material
Tinned Copper
Standards Met
UL Listed
Fire Behaviour
Flame Retardant, Low Smoke Density, Self-extinguishing
Series
FlexLite
Shield Type
Unshielded
Insulation Wall Thickness
0.165mm
Size of Strands
0.23 mm
Number of Strands
19
Country of Origin
United Kingdom
Product details
FlexLite High Temperature UL Wire
FlexLite HT wire with a tough, high temperature insulation recommended for lighting, appliance, electrical and motor applications.FlexLite HT products provide wiring solutions like many fluoropolymers, such as PTFE and FEP. FlexLite HT is not prone to cold flow problems high frequency radiation and soldering iron contact resistance, without melting or shrinkage. As a single wall insulation, FlexLite HT does not need glass braid for extra mechanical protection preventing excessive cutter wear. This wire has mechanical toughness, heat resistance and excellent shop handling characteristics. FlexLite HT wire offers an attractive alternative to fluoropolymer and glass braid silicone lead wires, especially in high temperature environments with limited space. Other applications include: halogen lighting, wireless tools and high small end appliances where space and temperature are an issue.
Features & Benefits
• UL Style 3557, UL recognised component
• Operating temperature range of -55°C to +200°C
• 600 V rating
• Meets requirements of VW-1 flammability
• Flexible and tough
• Thin wall insulation
• Lightweight and small easy to handle
Standards
UL3557