Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Black Button Tactile Switch, SPST 50 mA @ 24 V dc 0.5mm

RS Stock No.: 718-2395Brand: TE ConnectivityManufacturers Part No.: FSM100
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Contact Configuration

SPST

Terminal Type

Through Hole

Switch Operation

Momentary

Actuator Length

0.5mm

Actuator Colour

Black

Actuator Type

Button

Length

12mm

Dimensions

12 x 12 x 4.3mm

Contact Current Rating

50 mA @ 24 V dc

Height

4.3mm

Operating Force

1.6 N

Contact Material

Silver Plated Copper Alloy

Minimum Operating Temperature

-35°C

Operating Temperature Range

-35 → +85°C

Mechanical Life

100000Operations

Maximum Operating Temperature

+85°C

Product details

TE Connectivity FSM Series Tactile Switches

TE Connectivity brings you a range of professional and brilliant tactile switches. The FSM series of tactile switches are housed in a strong 'Nylon 66' material and feature a moving contact of copper alloy-silver. These tactile switches are great use for mounting on your PCB to close a circuit. The small tactile switches come in THT & SMT mounting styles and excellent quality.

Features and benefits:

• Up to 1 Million operations
• Actuation force of 1.6N to 2.5N
• Small PCB footprint
• Low profile
• 0.25 Actuation travel

Applications:

• Keyboards
• Keypads
• Telephones
• Radios
• General consumer electronics
• Closing the circuit on a PCV

Tactile

Stock information temporarily unavailable.

AED 13.25

AED 2.65 Each (In a Pack of 5) (ex VAT)

AED 13.91

AED 2.782 Each (In a Pack of 5) (inc. VAT)

TE Connectivity Black Button Tactile Switch, SPST 50 mA @ 24 V dc 0.5mm
Select packaging type

AED 13.25

AED 2.65 Each (In a Pack of 5) (ex VAT)

AED 13.91

AED 2.782 Each (In a Pack of 5) (inc. VAT)

TE Connectivity Black Button Tactile Switch, SPST 50 mA @ 24 V dc 0.5mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 120AED 2.65AED 13.25
125 - 245AED 1.95AED 9.75
250 - 495AED 1.80AED 9.00
500 - 1245AED 1.75AED 8.75
1250+AED 1.70AED 8.50

Technical Document

Specifications

Contact Configuration

SPST

Terminal Type

Through Hole

Switch Operation

Momentary

Actuator Length

0.5mm

Actuator Colour

Black

Actuator Type

Button

Length

12mm

Dimensions

12 x 12 x 4.3mm

Contact Current Rating

50 mA @ 24 V dc

Height

4.3mm

Operating Force

1.6 N

Contact Material

Silver Plated Copper Alloy

Minimum Operating Temperature

-35°C

Operating Temperature Range

-35 → +85°C

Mechanical Life

100000Operations

Maximum Operating Temperature

+85°C

Product details

TE Connectivity FSM Series Tactile Switches

TE Connectivity brings you a range of professional and brilliant tactile switches. The FSM series of tactile switches are housed in a strong 'Nylon 66' material and feature a moving contact of copper alloy-silver. These tactile switches are great use for mounting on your PCB to close a circuit. The small tactile switches come in THT & SMT mounting styles and excellent quality.

Features and benefits:

• Up to 1 Million operations
• Actuation force of 1.6N to 2.5N
• Small PCB footprint
• Low profile
• 0.25 Actuation travel

Applications:

• Keyboards
• Keypads
• Telephones
• Radios
• General consumer electronics
• Closing the circuit on a PCV

Tactile