Technical Document
Specifications
Brand
TE ConnectivityContact Configuration
SPST
Terminal Type
Surface Mount
Switch Operation
Momentary
Actuator Length
0.7mm
Actuator Colour
Grey
Actuator Type
Button
Length
6mm
Width
6mm
Dimensions
6 x 6 x 4.3mm
Mounting Type
Surface Mount
Contact Current Rating
50 mA @ 24 V dc
Height
4.3mm
Operating Force
1.6 N
Voltage Rating
24V dc
Contact Material
Silver Copper Alloy
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +85°C
Maximum Operating Temperature
+85°C
Product details
TE Connectivity FSM Series Tactile Switches
TE Connectivity brings you a range of professional and brilliant tactile switches. The FSM series of tactile switches are housed in a strong 'Nylon 66' material and feature a moving contact of copper alloy-silver. These tactile switches are great use for mounting on your PCB to close a circuit. The small tactile switches come in THT & SMT mounting styles and excellent quality.
Features and benefits:
• Up to 1 Million operations
• Actuation force of 1.6N to 2.5N
• Small PCB footprint
• Low profile
• 0.25 Actuation travel
Applications:
• Keyboards
• Keypads
• Telephones
• Radios
• General consumer electronics
• Closing the circuit on a PCV
Tactile
AED 11.59
AED 2.318 Each (In a Pack of 5) (ex VAT)
AED 12.17
AED 2.434 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 11.59
AED 2.318 Each (In a Pack of 5) (ex VAT)
AED 12.17
AED 2.434 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | AED 2.318 | AED 11.59 |
125 - 495 | AED 2.06 | AED 10.30 |
500 - 1245 | AED 1.70 | AED 8.50 |
1250 - 2495 | AED 1.494 | AED 7.47 |
2500+ | AED 1.494 | AED 7.47 |
Technical Document
Specifications
Brand
TE ConnectivityContact Configuration
SPST
Terminal Type
Surface Mount
Switch Operation
Momentary
Actuator Length
0.7mm
Actuator Colour
Grey
Actuator Type
Button
Length
6mm
Width
6mm
Dimensions
6 x 6 x 4.3mm
Mounting Type
Surface Mount
Contact Current Rating
50 mA @ 24 V dc
Height
4.3mm
Operating Force
1.6 N
Voltage Rating
24V dc
Contact Material
Silver Copper Alloy
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +85°C
Maximum Operating Temperature
+85°C
Product details
TE Connectivity FSM Series Tactile Switches
TE Connectivity brings you a range of professional and brilliant tactile switches. The FSM series of tactile switches are housed in a strong 'Nylon 66' material and feature a moving contact of copper alloy-silver. These tactile switches are great use for mounting on your PCB to close a circuit. The small tactile switches come in THT & SMT mounting styles and excellent quality.
Features and benefits:
• Up to 1 Million operations
• Actuation force of 1.6N to 2.5N
• Small PCB footprint
• Low profile
• 0.25 Actuation travel
Applications:
• Keyboards
• Keypads
• Telephones
• Radios
• General consumer electronics
• Closing the circuit on a PCV