Technical Document
Specifications
Brand
TE ConnectivityContact Configuration
SPST
Terminal Type
Through Hole
Switch Operation
Momentary
Actuator Length
1.4mm
Actuator Colour
Black
Actuator Type
Button
Length
6.99mm
Width
5.99mm
Dimensions
5.99 x 5.99 x 7.8mm
Contact Current Rating
50 mA @ 24 V dc
Height
7.8mm
Operating Force
1.569 N
Voltage Rating
24V dc
Contact Material
Silver Over Nickel Plated Copper Alloy (Stationary); Silver Plated Copper Alloy (Movable)
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Mechanical Life
100000Operations
Operating Temperature Range
-40 °C → +105°C
Product details
TE Connectivity FSM Series Tactile Switches
TE Connectivity brings you a range of professional and brilliant tactile switches. The FSM series of tactile switches are housed in a strong 'Nylon 66' material and feature a moving contact of copper alloy-silver. These tactile switches are great use for mounting on your PCB to close a circuit. The small tactile switches come in THT & SMT mounting styles and excellent quality.
Features and benefits:
• Up to 1 Million operations
• Actuation force of 1.6N to 2.5N
• Small PCB footprint
• Low profile
• 0.25 Actuation travel
Applications:
• Keyboards
• Keypads
• Telephones
• Radios
• General consumer electronics
• Closing the circuit on a PCV
Tactile
AED 315.00
AED 0.42 Each (In a Bag of 750) (ex VAT)
AED 330.75
AED 0.441 Each (In a Bag of 750) (inc. VAT)
750
AED 315.00
AED 0.42 Each (In a Bag of 750) (ex VAT)
AED 330.75
AED 0.441 Each (In a Bag of 750) (inc. VAT)
750
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
750 - 750 | AED 0.42 | AED 315.00 |
1500 - 2250 | AED 0.42 | AED 315.00 |
3000 - 3750 | AED 0.368 | AED 275.62 |
4500+ | AED 0.368 | AED 275.62 |
Technical Document
Specifications
Brand
TE ConnectivityContact Configuration
SPST
Terminal Type
Through Hole
Switch Operation
Momentary
Actuator Length
1.4mm
Actuator Colour
Black
Actuator Type
Button
Length
6.99mm
Width
5.99mm
Dimensions
5.99 x 5.99 x 7.8mm
Contact Current Rating
50 mA @ 24 V dc
Height
7.8mm
Operating Force
1.569 N
Voltage Rating
24V dc
Contact Material
Silver Over Nickel Plated Copper Alloy (Stationary); Silver Plated Copper Alloy (Movable)
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Mechanical Life
100000Operations
Operating Temperature Range
-40 °C → +105°C
Product details
TE Connectivity FSM Series Tactile Switches
TE Connectivity brings you a range of professional and brilliant tactile switches. The FSM series of tactile switches are housed in a strong 'Nylon 66' material and feature a moving contact of copper alloy-silver. These tactile switches are great use for mounting on your PCB to close a circuit. The small tactile switches come in THT & SMT mounting styles and excellent quality.
Features and benefits:
• Up to 1 Million operations
• Actuation force of 1.6N to 2.5N
• Small PCB footprint
• Low profile
• 0.25 Actuation travel
Applications:
• Keyboards
• Keypads
• Telephones
• Radios
• General consumer electronics
• Closing the circuit on a PCV