TE Connectivity Toggle Switch, Panel Mount, On-Off-On, SPDT, Through Hole Terminal

RS Stock No.: 317-099Brand: TE ConnectivityManufacturers Part No.: FTE09G-RS
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Contact Configuration

SPDT

Switch Operation

On-Off-On

Contact Current Rating

14 mA @ 28 V dc

Mounting Type

Panel Mount

Terminal Type

Through Hole

Panel Cut Out Diameter

6.2mm

Actuator Length

10.5mm

Actuator Material

Chromium Plated Brass

Contact Material

Gold Plated

Contact Resistance

20mΩ

Panel Cut Out Size

6.2mm

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Mechanical Life

50000Operations

Maximum Operating Temperature

+70°C

Standards Met

CSA Recognised, RoHS, UL 94V-0

Country of Origin

Japan

Product details

Toggle Switches, Min, Professional

Slow make-and-break action
Chrome-plated lever
Solder bucket terminals
A waterproof cover stock no. 321-212 is available (see accessories)
Silver contacts apart from stock nos. 317-077 317-106 317-099 317-112 317-128 and 317-083 which have gold contacts
0.4VA max load
Glass Filled Polyester case

Approvals

CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 52.03

AED 52.03 Each (ex VAT)

AED 54.63

AED 54.63 Each (inc. VAT)

TE Connectivity Toggle Switch, Panel Mount, On-Off-On, SPDT, Through Hole Terminal

AED 52.03

AED 52.03 Each (ex VAT)

AED 54.63

AED 54.63 Each (inc. VAT)

TE Connectivity Toggle Switch, Panel Mount, On-Off-On, SPDT, Through Hole Terminal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 52.03
5 - 9AED 49.46
10 - 24AED 46.30
25+AED 42.68

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Contact Configuration

SPDT

Switch Operation

On-Off-On

Contact Current Rating

14 mA @ 28 V dc

Mounting Type

Panel Mount

Terminal Type

Through Hole

Panel Cut Out Diameter

6.2mm

Actuator Length

10.5mm

Actuator Material

Chromium Plated Brass

Contact Material

Gold Plated

Contact Resistance

20mΩ

Panel Cut Out Size

6.2mm

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Mechanical Life

50000Operations

Maximum Operating Temperature

+70°C

Standards Met

CSA Recognised, RoHS, UL 94V-0

Country of Origin

Japan

Product details

Toggle Switches, Min, Professional

Slow make-and-break action
Chrome-plated lever
Solder bucket terminals
A waterproof cover stock no. 321-212 is available (see accessories)
Silver contacts apart from stock nos. 317-077 317-106 317-099 317-112 317-128 and 317-083 which have gold contacts
0.4VA max load
Glass Filled Polyester case

Approvals

CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more