TE Connectivity Toggle Switch, Panel Mount, On-On, DPDT, Solder Terminal, 20V

RS Stock No.: 164-9477Brand: TE ConnectivityManufacturers Part No.: FTN59G04
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Contact Configuration

DPDT

Switch Operation

On-On

Contact Current Rating

0.4VA

Mounting Type

Panel Mount

Terminal Type

Solder

Panel Cut Out Diameter

6.2mm

Actuator Length

10.5mm

Actuator Material

Brass

Voltage Rating

20V

Contact Resistance

10mΩ

Contact Material

Gold Plated Copper Alloy

Standards Met

CSA Recognised, RoHS, UL 94V-0

Operating Temperature Range

-20 → +70°C

Mechanical Life

100000Cycles

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Country of Origin

Japan

Product details

Toggle Switches, Min, Locking Lever

Switches with a locking lever that is retained in one switch position and may only change over by being drawn out (against a spring retainer) and guided into the other position thus preventing accidental switching
Gold contacts: Stock nos: 317-572 & 317-588
Silver contacts: Stock no: 317-601
Glass Filled Polyester case

Approvals

CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 14,143.50

AED 141.435 Each (In a Box of 100) (ex VAT)

AED 14,850.68

AED 148.507 Each (In a Box of 100) (inc. VAT)

TE Connectivity Toggle Switch, Panel Mount, On-On, DPDT, Solder Terminal, 20V

AED 14,143.50

AED 141.435 Each (In a Box of 100) (ex VAT)

AED 14,850.68

AED 148.507 Each (In a Box of 100) (inc. VAT)

TE Connectivity Toggle Switch, Panel Mount, On-On, DPDT, Solder Terminal, 20V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
100 - 100AED 141.435AED 14,143.50
200 - 400AED 132.93AED 13,293.00
500+AED 125.895AED 12,589.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Contact Configuration

DPDT

Switch Operation

On-On

Contact Current Rating

0.4VA

Mounting Type

Panel Mount

Terminal Type

Solder

Panel Cut Out Diameter

6.2mm

Actuator Length

10.5mm

Actuator Material

Brass

Voltage Rating

20V

Contact Resistance

10mΩ

Contact Material

Gold Plated Copper Alloy

Standards Met

CSA Recognised, RoHS, UL 94V-0

Operating Temperature Range

-20 → +70°C

Mechanical Life

100000Cycles

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Country of Origin

Japan

Product details

Toggle Switches, Min, Locking Lever

Switches with a locking lever that is retained in one switch position and may only change over by being drawn out (against a spring retainer) and guided into the other position thus preventing accidental switching
Gold contacts: Stock nos: 317-572 & 317-588
Silver contacts: Stock no: 317-601
Glass Filled Polyester case

Approvals

CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more