Technical Document
Specifications
Brand
TE ConnectivityContact Configuration
DPDT
Switch Operation
On-On
Contact Current Rating
6 A @ 250 V ac
Mounting Type
Panel Mount
Terminal Type
Solder
Panel Cut Out Diameter
6.2mm
Actuator Length
11.5mm
Actuator Material
Chrome Plated Brass
Voltage Rating
250V
Contact Material
Fine Silver
Contact Resistance
0.01Ω
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +80°C
Mechanical Life
100000Operations
Maximum Operating Temperature
+80°C
Standards Met
CSA Recognised, RoHS, UL 94V-0
Product details
Toggle Switches, Min, Long Flat Lever
Switches with a chrome-finished long flat lever, offering attractive style and ease of operation
Gold contacts: Stock nos: 317-617, 317-639 & 317-623
Silver contacts: Stock nos: 317-645, 317-651 & 317-673
Lower user operating force
Glass Filled Polyester case
Approvals
CSA
AED 117.05
AED 117.05 Each (ex VAT)
AED 122.90
AED 122.90 Each (inc. VAT)
1
AED 117.05
AED 117.05 Each (ex VAT)
AED 122.90
AED 122.90 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | AED 117.05 |
25 - 49 | AED 111.15 |
50 - 74 | AED 104.10 |
75+ | AED 95.90 |
Technical Document
Specifications
Brand
TE ConnectivityContact Configuration
DPDT
Switch Operation
On-On
Contact Current Rating
6 A @ 250 V ac
Mounting Type
Panel Mount
Terminal Type
Solder
Panel Cut Out Diameter
6.2mm
Actuator Length
11.5mm
Actuator Material
Chrome Plated Brass
Voltage Rating
250V
Contact Material
Fine Silver
Contact Resistance
0.01Ω
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +80°C
Mechanical Life
100000Operations
Maximum Operating Temperature
+80°C
Standards Met
CSA Recognised, RoHS, UL 94V-0
Product details
Toggle Switches, Min, Long Flat Lever
Switches with a chrome-finished long flat lever, offering attractive style and ease of operation
Gold contacts: Stock nos: 317-617, 317-639 & 317-623
Silver contacts: Stock nos: 317-645, 317-651 & 317-673
Lower user operating force
Glass Filled Polyester case
Approvals
CSA