Technical Document
Specifications
Brand
TE ConnectivitySensor Type
Inclinometer Sensors
Number of Axis
2
Mounting Type
Surface Mount
Maximum Operating Supply Voltage
30 V
Package Type
TDFN
Sensitivity
3kV
Pin Count
8
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-45 °C
Country of Origin
Germany
Product details
TE Connectivity MS32 Inclination Sensors
This range of TE Connectivity MEAS MS32 magnetic field sensors are constructed from four permalloy resistors that form a wheat stone bridge. High bridge resistance leads to low power consumption by these magnetic field sensors and they also demonstrate a temperature compensated switching point. Suitable applications for these magnetic field sensors include industrial, automotive, consumer, contactless position detection, windows, doors, small stroke pneumatic cylinders and cover positions of notebooks.
Features and Benefits
Sensor based on solid state magnetoresistance effect
Linear field response
Unipolar signal output
High sensitivity
Low hysteresis
Supply voltage up to 30 V
AED 27,405.00
AED 9.135 Each (On a Reel of 3000) (ex VAT)
AED 28,775.25
AED 9.592 Each (On a Reel of 3000) (inc. VAT)
3000
AED 27,405.00
AED 9.135 Each (On a Reel of 3000) (ex VAT)
AED 28,775.25
AED 9.592 Each (On a Reel of 3000) (inc. VAT)
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivitySensor Type
Inclinometer Sensors
Number of Axis
2
Mounting Type
Surface Mount
Maximum Operating Supply Voltage
30 V
Package Type
TDFN
Sensitivity
3kV
Pin Count
8
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-45 °C
Country of Origin
Germany
Product details
TE Connectivity MS32 Inclination Sensors
This range of TE Connectivity MEAS MS32 magnetic field sensors are constructed from four permalloy resistors that form a wheat stone bridge. High bridge resistance leads to low power consumption by these magnetic field sensors and they also demonstrate a temperature compensated switching point. Suitable applications for these magnetic field sensors include industrial, automotive, consumer, contactless position detection, windows, doors, small stroke pneumatic cylinders and cover positions of notebooks.
Features and Benefits
Sensor based on solid state magnetoresistance effect
Linear field response
Unipolar signal output
High sensitivity
Low hysteresis
Supply voltage up to 30 V