Technical Document
Specifications
Brand
TE ConnectivityAccessory Type
Toggle Switch Guard
For Use With
C12 Cap, C22 Cap
Country of Origin
Taiwan, Province Of China
Product details
TE Connectivity Panel Mounting Miniature Pushbutton - MPS Series
MPS Series panel mounting miniature pushbuttons with a snap-action mechanism and brass gold plated SPDT (MPS1) or DPDT (MPS2) break-before-make contacts with a rating of 60 mA at 30 Vdc . These MPS series miniature pushbuttons have brass nickel plated 8mm extended actuators with On-On or On-(On) switching functions, a 1/4-40 threaded bushing and are available with PCB mounting pins or wire lugs.
Black, Green or Red Cap Supplied separately - see essential accessories
AED 13.07
AED 13.07 Each (ex VAT)
AED 13.72
AED 13.72 Each (inc. VAT)
1
AED 13.07
AED 13.07 Each (ex VAT)
AED 13.72
AED 13.72 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 13.07 |
| 10 - 24 | AED 11.76 |
| 25 - 49 | AED 10.55 |
| 50 - 249 | AED 9.45 |
| 250+ | AED 8.50 |
Technical Document
Specifications
Brand
TE ConnectivityAccessory Type
Toggle Switch Guard
For Use With
C12 Cap, C22 Cap
Country of Origin
Taiwan, Province Of China
Product details
TE Connectivity Panel Mounting Miniature Pushbutton - MPS Series
MPS Series panel mounting miniature pushbuttons with a snap-action mechanism and brass gold plated SPDT (MPS1) or DPDT (MPS2) break-before-make contacts with a rating of 60 mA at 30 Vdc . These MPS series miniature pushbuttons have brass nickel plated 8mm extended actuators with On-On or On-(On) switching functions, a 1/4-40 threaded bushing and are available with PCB mounting pins or wire lugs.
Black, Green or Red Cap Supplied separately - see essential accessories
