TE Connectivity NTC Thermistor, -35°C Min, +105°C Max, 5mm Probe

Technical Document
Specifications
Brand
TE ConnectivityThermistor Type
NTC
Minimum Temperature Sensed
-35°C
Maximum Temperature Sensed
+105°C
Probe Diameter
5mm
Probe Length
20mm
Cable Length
1m
Accuracy
±0.22 °C
Termination Type
Cable
Distrelec Product Id
30397195
Country of Origin
China
AED 29,111.25
AED 58.222 Each (In a Bag of 500) (ex VAT)
AED 30,566.81
AED 61.133 Each (In a Bag of 500) (inc. VAT)
500
AED 29,111.25
AED 58.222 Each (In a Bag of 500) (ex VAT)
AED 30,566.81
AED 61.133 Each (In a Bag of 500) (inc. VAT)
500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityThermistor Type
NTC
Minimum Temperature Sensed
-35°C
Maximum Temperature Sensed
+105°C
Probe Diameter
5mm
Probe Length
20mm
Cable Length
1m
Accuracy
±0.22 °C
Termination Type
Cable
Distrelec Product Id
30397195
Country of Origin
China