Technical Document
Specifications
Brand
TE ConnectivityThermistor Type
NTC
Minimum Temperature Sensed
-35°C
Maximum Temperature Sensed
+105°C
Probe Diameter
5mm
Probe Length
20mm
Cable Length
1m
Accuracy
±0.22 °C
Termination Type
Cable
Country of Origin
China
AED 482.56
AED 96.511 Each (In a Pack of 5) (ex VAT)
AED 506.69
AED 101.337 Each (In a Pack of 5) (inc. VAT)
5
AED 482.56
AED 96.511 Each (In a Pack of 5) (ex VAT)
AED 506.69
AED 101.337 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 96.511 | AED 482.56 |
25 - 45 | AED 87.808 | AED 439.04 |
50 - 95 | AED 85.336 | AED 426.68 |
100 - 245 | AED 83.172 | AED 415.86 |
250+ | AED 75.344 | AED 376.72 |
Technical Document
Specifications
Brand
TE ConnectivityThermistor Type
NTC
Minimum Temperature Sensed
-35°C
Maximum Temperature Sensed
+105°C
Probe Diameter
5mm
Probe Length
20mm
Cable Length
1m
Accuracy
±0.22 °C
Termination Type
Cable
Country of Origin
China