TE Connectivity Thermistor, 10kΩ Resistance, NTC Type, 0.5 x 155mm

RS Stock No.: 893-7180Brand: TE ConnectivityManufacturers Part No.: GA10K3MCD1Distrelec Article No.: 30402523
brand-logo
View all in Thermistor ICs

Technical Document

Specifications

Series

Micro-BetaChip

Temperature Coefficient Type

NTC

Thermal Coefficient

-4.39%/°C

Resistance @ 25 °C

10kΩ

Tolerance

±0.5%

Length

155mm

Dimensions

0.5 x 155mm

Product details

TE Connectivity Polyimide Micro BetaCHIP NTC Thermistors (MCD)

TE Connectivity’s MEAS MCD series of NTC thermistor probes offer a rapid time response and are constructed with an NTC thermistor soldered to 38 AWG solid nickel bifilar with polyester insulation. The NTC thermistor is potted in a polyimide tube with a thermally conductive epoxy.

Ideal for use in the consumer goods and medical industries, suitable applications for these NTC probes include low volume flow sensors (liquid or gas), laboratory animal research, DNA research sensors, medical catheters, temperature control for bath showers and peltier temperature tracking sensors.

Rapid time response (200 milliseconds in liquids)
Small tip diameter
2Ω to 100kΩ resistance at 25°C
Supplied with a ±0.2°C tolerance at 25°C

Stock information temporarily unavailable.

AED 256.25

AED 256.25 Each (ex VAT)

AED 269.06

AED 269.06 Each (inc. VAT)

TE Connectivity Thermistor, 10kΩ Resistance, NTC Type, 0.5 x 155mm
Select packaging type

AED 256.25

AED 256.25 Each (ex VAT)

AED 269.06

AED 269.06 Each (inc. VAT)

TE Connectivity Thermistor, 10kΩ Resistance, NTC Type, 0.5 x 155mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 256.25
5 - 9AED 238.35
10 - 24AED 217.88
25 - 49AED 194.78
50+AED 176.82

Technical Document

Specifications

Series

Micro-BetaChip

Temperature Coefficient Type

NTC

Thermal Coefficient

-4.39%/°C

Resistance @ 25 °C

10kΩ

Tolerance

±0.5%

Length

155mm

Dimensions

0.5 x 155mm

Product details

TE Connectivity Polyimide Micro BetaCHIP NTC Thermistors (MCD)

TE Connectivity’s MEAS MCD series of NTC thermistor probes offer a rapid time response and are constructed with an NTC thermistor soldered to 38 AWG solid nickel bifilar with polyester insulation. The NTC thermistor is potted in a polyimide tube with a thermally conductive epoxy.

Ideal for use in the consumer goods and medical industries, suitable applications for these NTC probes include low volume flow sensors (liquid or gas), laboratory animal research, DNA research sensors, medical catheters, temperature control for bath showers and peltier temperature tracking sensors.

Rapid time response (200 milliseconds in liquids)
Small tip diameter
2Ω to 100kΩ resistance at 25°C
Supplied with a ±0.2°C tolerance at 25°C