Technical Document
Specifications
Brand
TE ConnectivityResistance
100Ω
Power Rating
75W
Series
HCF
Package/Case
Aluminium
Tolerance
10 %, ±5%
Technology
Wire Wound
Country of Origin
India
Stock information temporarily unavailable.
AED 224.02
AED 224.02 Each (ex VAT)
AED 235.22
AED 235.22 Each (inc. VAT)
TE Connectivity, 100Ω 75W Wire Wound Wire Wound Fixed Resistor HCF80J100RJ 10%
1
AED 224.02
AED 224.02 Each (ex VAT)
AED 235.22
AED 235.22 Each (inc. VAT)
TE Connectivity, 100Ω 75W Wire Wound Wire Wound Fixed Resistor HCF80J100RJ 10%
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 224.02 |
5 - 9 | AED 211.00 |
10 - 19 | AED 197.56 |
20 - 49 | AED 181.34 |
50+ | AED 169.84 |
Technical Document
Specifications
Brand
TE ConnectivityResistance
100Ω
Power Rating
75W
Series
HCF
Package/Case
Aluminium
Tolerance
10 %, ±5%
Technology
Wire Wound
Country of Origin
India