TE Connectivity Surface Mount High Frequency Relay, 4.5V dc Coil, SPDT

RS Stock No.: 756-1293Brand: TE ConnectivityManufacturers Part No.: HF3 52
brand-logo
View all in HF & RF Relays

Technical Document

Specifications

Coil Resistance

145 Ω

Contact Configuration

SPDT

Coil Voltage

4.5V dc

Mounting Type

Surface Mount

Coil Power

140mW

Contact Material

Ag Plated, Au Plated

Height

10mm

Length

14.6mm

Operating Temperature Range

-55 → +85°C

Terminal Type

Through Hole

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Dimensions

14.6 x 7.2 x 10mm

Depth

7.2mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 51.98

AED 51.98 Each (ex VAT)

AED 54.58

AED 54.58 Each (inc. VAT)

TE Connectivity Surface Mount High Frequency Relay, 4.5V dc Coil, SPDT
Select packaging type

AED 51.98

AED 51.98 Each (ex VAT)

AED 54.58

AED 54.58 Each (inc. VAT)

TE Connectivity Surface Mount High Frequency Relay, 4.5V dc Coil, SPDT
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 51.98
15 - 49AED 43.26
50 - 99AED 37.80
100 - 249AED 34.65
250+AED 32.44

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Resistance

145 Ω

Contact Configuration

SPDT

Coil Voltage

4.5V dc

Mounting Type

Surface Mount

Coil Power

140mW

Contact Material

Ag Plated, Au Plated

Height

10mm

Length

14.6mm

Operating Temperature Range

-55 → +85°C

Terminal Type

Through Hole

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Dimensions

14.6 x 7.2 x 10mm

Depth

7.2mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more