Technical Document
Specifications
Brand
TE ConnectivitySleeve Diameter
31.7mm
Colour
Black
Shrunk Diameter
6.1mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
5.6:1
Sleeve Length
254mm
Material
Polyolefin
Operating Temperature Range
-55 → +110 °C
Flame Retardant
Yes
Halogen Free
No
Series
HRSR
Product details
Thermoform HRSR Heatshrink Tubing 5.6:1
Black flame retardant cross linked polyolefin base material
Minimum recovery temperature : +120°C
Toughness and durability
Provides excellent insulation and abrasion protection
Designed to accommodate large size differences between cables and cable connecters and adaptors, thus simplifying repair of damaged cable.
Thermoform® is a registered trademark of Tyco Electronics Raychem
Approvals
Lloyds Register of Shipping, DNV (Det Norske Veritas), ABS (American Bureau of Shipping)
Standards
MIL-1-23053/15A
AED 202.45
AED 202.45 Each (ex VAT)
AED 212.57
AED 212.57 Each (inc. VAT)
1
AED 202.45
AED 202.45 Each (ex VAT)
AED 212.57
AED 212.57 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | AED 202.45 |
15 - 49 | AED 192.56 |
50+ | AED 182.26 |
Technical Document
Specifications
Brand
TE ConnectivitySleeve Diameter
31.7mm
Colour
Black
Shrunk Diameter
6.1mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
5.6:1
Sleeve Length
254mm
Material
Polyolefin
Operating Temperature Range
-55 → +110 °C
Flame Retardant
Yes
Halogen Free
No
Series
HRSR
Product details
Thermoform HRSR Heatshrink Tubing 5.6:1
Black flame retardant cross linked polyolefin base material
Minimum recovery temperature : +120°C
Toughness and durability
Provides excellent insulation and abrasion protection
Designed to accommodate large size differences between cables and cable connecters and adaptors, thus simplifying repair of damaged cable.
Thermoform® is a registered trademark of Tyco Electronics Raychem
Approvals
Lloyds Register of Shipping, DNV (Det Norske Veritas), ABS (American Bureau of Shipping)
Standards
MIL-1-23053/15A