TE Connectivity Humidity Sensor, Analogue Output, Through Hole Mount, Analogue, ±2%RH, 2 Pins

RS Stock No.: 170-4357Brand: TE ConnectivityManufacturers Part No.: HPP801A031
brand-logo

Technical Document

Specifications

Sensor Function

Humidity Sensor

Output Type

Analogue

Interface Type

Analogue

Accuracy

±2%RH

Mounting Type

Through Hole

Pin Count

2

Minimum Operating Temperature

-60 °C

Operating Temperature Range

-60 to +140 °C

Maximum Operating Temperature

+140 °C

Maximum Operating Supply Voltage

10 V ac

Length

10.2mm

Height

6.2mm

Width

10.2mm

Dimensions

10.2 x 6.2mm

Country of Origin

France

Product details

TE Connectivity HS1101LF Relative Humidity Sensors

The TE Connectivity MEAS HS1101LF humidity sensors are suitable for frequency output circuity or linear voltage. These humidity sensors require no calibration in standard conditions and are therefore fully interchangeable. Based on a unique capacitive cell, these relative humidity sensors are designed for high volume, cost sensitive applications such as office automation, automotive cabin air control, home appliances, and industrial process control systems. They are also useful in all applications where humidity compensation is needed.

• Lead free
• High reliability with long-term stability
• Low temperature coefficient
• Fast response time
• Full interchangeability with no calibration required in standard conditions
• Instantaneous desaturation after long periods in saturation phase
• Compatible with automatized assembly processes, including Pb free wave soldering and reflow processes
• Individual marking for compliance to stringent traceability requirements
• Part may be washed with distilled water

Applications

• Automotive
• Cabin air control
• Meteorology
• Home appliances
• Office automation
• Printers

Temperature & Humidity Sensors, TE Connectivity

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 26,649.00

AED 22.208 Each (In a Box of 1200) (ex VAT)

AED 27,981.45

AED 23.318 Each (In a Box of 1200) (inc. VAT)

TE Connectivity Humidity Sensor, Analogue Output, Through Hole Mount, Analogue, ±2%RH, 2 Pins

AED 26,649.00

AED 22.208 Each (In a Box of 1200) (ex VAT)

AED 27,981.45

AED 23.318 Each (In a Box of 1200) (inc. VAT)

TE Connectivity Humidity Sensor, Analogue Output, Through Hole Mount, Analogue, ±2%RH, 2 Pins
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Function

Humidity Sensor

Output Type

Analogue

Interface Type

Analogue

Accuracy

±2%RH

Mounting Type

Through Hole

Pin Count

2

Minimum Operating Temperature

-60 °C

Operating Temperature Range

-60 to +140 °C

Maximum Operating Temperature

+140 °C

Maximum Operating Supply Voltage

10 V ac

Length

10.2mm

Height

6.2mm

Width

10.2mm

Dimensions

10.2 x 6.2mm

Country of Origin

France

Product details

TE Connectivity HS1101LF Relative Humidity Sensors

The TE Connectivity MEAS HS1101LF humidity sensors are suitable for frequency output circuity or linear voltage. These humidity sensors require no calibration in standard conditions and are therefore fully interchangeable. Based on a unique capacitive cell, these relative humidity sensors are designed for high volume, cost sensitive applications such as office automation, automotive cabin air control, home appliances, and industrial process control systems. They are also useful in all applications where humidity compensation is needed.

• Lead free
• High reliability with long-term stability
• Low temperature coefficient
• Fast response time
• Full interchangeability with no calibration required in standard conditions
• Instantaneous desaturation after long periods in saturation phase
• Compatible with automatized assembly processes, including Pb free wave soldering and reflow processes
• Individual marking for compliance to stringent traceability requirements
• Part may be washed with distilled water

Applications

• Automotive
• Cabin air control
• Meteorology
• Home appliances
• Office automation
• Printers

Temperature & Humidity Sensors, TE Connectivity

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more