Technical Document
Specifications
Brand
TE ConnectivityResistance
12Ω
Power Rating
25W
Series
HSA25
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Solder Lug
Minimum Temperature Coefficient
-50ppm/°C
Maximum Temperature Coefficient
+50ppm/°C
Country of Origin
India
Product details
25W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
AED 18.16
AED 18.16 Each (ex VAT)
AED 19.07
AED 19.07 Each (inc. VAT)
Standard
1
AED 18.16
AED 18.16 Each (ex VAT)
AED 19.07
AED 19.07 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | AED 18.16 |
25 - 49 | AED 16.85 |
50 - 99 | AED 15.49 |
100 - 249 | AED 14.07 |
250+ | AED 13.02 |
Technical Document
Specifications
Brand
TE ConnectivityResistance
12Ω
Power Rating
25W
Series
HSA25
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Solder Lug
Minimum Temperature Coefficient
-50ppm/°C
Maximum Temperature Coefficient
+50ppm/°C
Country of Origin
India
Product details
25W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use