Technical Document
Specifications
Brand
TE ConnectivityResistance
4.7Ω
Power Rating
300W
Series
HSC300
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Solder Lug
Minimum Temperature Coefficient
-50ppm/°C
Maximum Temperature Coefficient
+50ppm/°C
Product details
300W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
AED 295.21
AED 295.21 Each (ex VAT)
AED 309.97
AED 309.97 Each (inc. VAT)
Standard
1
AED 295.21
AED 295.21 Each (ex VAT)
AED 309.97
AED 309.97 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 295.21 |
5 - 9 | AED 282.92 |
10 - 24 | AED 270.16 |
25+ | AED 256.78 |
Technical Document
Specifications
Brand
TE ConnectivityResistance
4.7Ω
Power Rating
300W
Series
HSC300
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Solder Lug
Minimum Temperature Coefficient
-50ppm/°C
Maximum Temperature Coefficient
+50ppm/°C
Product details
300W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use