Technical Document
Specifications
Brand
TE ConnectivitySleeve Diameter
3.1mm
Colour
Clear
Shrunk Diameter
1.58mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
1m
Material
Fluoropolymer
Operating Temperature Range
-70 → +200 °C
Flame Retardant
Yes
Halogen Free
No
Standards Met
RW-1200, SAE-AMS-DTL-23053/18 Class 3
Series
HT-200
Country of Origin
Czech Republic
Product details
HT-200 Heat-shrink Tubing
HT-200 thin-walled heat shrink tubing is very flexible, highly flame resistant and chemical resistant. The tubing is manufactured from a tough fluoropolymer material that provides abrasion and cut through resistance. It is well-suited for applications that require dense packing of components or visual inspection of covered components such as downhole sensors. It is especially suitable for applications requiring superior chemical and solvent resistance.
Key Features
• Tough, flexible, thin wall insulation
• Provides excellent electrical insulation
• 2:1 shrink ratio for all standard sizes
• High temperature performance that meets or exceeds military and industrial standards
• Resistance to most industrial solvents, fuels and chemicals
• High flame resistance
AED 88.41
AED 88.41 Each (ex VAT)
AED 92.83
AED 92.83 Each (inc. VAT)
1
AED 88.41
AED 88.41 Each (ex VAT)
AED 92.83
AED 92.83 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | AED 88.41 |
15 - 49 | AED 83.90 |
50+ | AED 80.48 |
Technical Document
Specifications
Brand
TE ConnectivitySleeve Diameter
3.1mm
Colour
Clear
Shrunk Diameter
1.58mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
1m
Material
Fluoropolymer
Operating Temperature Range
-70 → +200 °C
Flame Retardant
Yes
Halogen Free
No
Standards Met
RW-1200, SAE-AMS-DTL-23053/18 Class 3
Series
HT-200
Country of Origin
Czech Republic
Product details
HT-200 Heat-shrink Tubing
HT-200 thin-walled heat shrink tubing is very flexible, highly flame resistant and chemical resistant. The tubing is manufactured from a tough fluoropolymer material that provides abrasion and cut through resistance. It is well-suited for applications that require dense packing of components or visual inspection of covered components such as downhole sensors. It is especially suitable for applications requiring superior chemical and solvent resistance.
Key Features
• Tough, flexible, thin wall insulation
• Provides excellent electrical insulation
• 2:1 shrink ratio for all standard sizes
• High temperature performance that meets or exceeds military and industrial standards
• Resistance to most industrial solvents, fuels and chemicals
• High flame resistance