TE Connectivity Surface Mount Signal Relay, 5V dc Coil, 2A Switching Current, DPDT

Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
5V dc
Contact Configuration
DPDT
Mounting Type
Surface Mount
Maximum Switching Current DC
2 A
Maximum Switching Current (DC)
2 A
Maximum Switching Voltage AC
250V
Maximum Switching Voltage (AC)
250V
Maximum Switching Voltage DC
220V
Maximum Switching Voltage (DC)
220V
Maximum Switching Power DC
60 W
Series
IM
Maximum Switching Power (DC)
60 W
Latching
No
Length
10mm
Depth
6mm
Height
5.65mm
Dimensions
10 x 6 x 5.65mm
Terminal Type
Through Hole
Switching Current
2A
Number of Poles
2
Application
Signal
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
2kV ac
Contact Material
PdRu
Operating Temperature Range
-40 → +85°C
Features
Bifurcated Contacts, Low Coil Power Consumption
Coil Power
140mW
Maximum Switching Power AC
62.5VA
Coil Resistance
178Ω
Product details
Telecom/Signal Relay IM Series
Slimline and low profile - 10x6x5.65 mm
Gull wing SMT legs
Bifurcated contacts, gold plated
Hermetically sealed (RT V), IP67
High mechanical shock resistance up to 300G functional, 500G survival
Insulation resistance at 500Vdc >109Ω
High surge capability - meets Telcordia TR-NWT-001089 (2 / 10 μs) & EC 60950 (10 / 700 μs)
Approvals
UL
AED 20.37
AED 20.37 Each (ex VAT)
AED 21.39
AED 21.39 Each (inc. VAT)
Standard
1
AED 20.37
AED 20.37 Each (ex VAT)
AED 21.39
AED 21.39 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 20.37 |
10 - 49 | AED 18.53 |
50 - 99 | AED 17.54 |
100 - 249 | AED 15.22 |
250+ | AED 14.07 |
Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
5V dc
Contact Configuration
DPDT
Mounting Type
Surface Mount
Maximum Switching Current DC
2 A
Maximum Switching Current (DC)
2 A
Maximum Switching Voltage AC
250V
Maximum Switching Voltage (AC)
250V
Maximum Switching Voltage DC
220V
Maximum Switching Voltage (DC)
220V
Maximum Switching Power DC
60 W
Series
IM
Maximum Switching Power (DC)
60 W
Latching
No
Length
10mm
Depth
6mm
Height
5.65mm
Dimensions
10 x 6 x 5.65mm
Terminal Type
Through Hole
Switching Current
2A
Number of Poles
2
Application
Signal
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
2kV ac
Contact Material
PdRu
Operating Temperature Range
-40 → +85°C
Features
Bifurcated Contacts, Low Coil Power Consumption
Coil Power
140mW
Maximum Switching Power AC
62.5VA
Coil Resistance
178Ω
Product details
Telecom/Signal Relay IM Series
Slimline and low profile - 10x6x5.65 mm
Gull wing SMT legs
Bifurcated contacts, gold plated
Hermetically sealed (RT V), IP67
High mechanical shock resistance up to 300G functional, 500G survival
Insulation resistance at 500Vdc >109Ω
High surge capability - meets Telcordia TR-NWT-001089 (2 / 10 μs) & EC 60950 (10 / 700 μs)
Approvals
UL