Technical Document
Specifications
Brand
TE ConnectivityCoil Resistance
90 Ω
Relay Type
RF Relay
Contact Resistance
50 mΩ
Insertion Loss
0.03 And 0.33 dB
Isolation
18.8 And 37 dB
Contact Configuration
DPDT
Coil Voltage
3V dc
Mounting Type
PCB Mount
Country of Origin
Czech Republic
AED 17.20
AED 17.20 Each (Supplied as a Tape) (ex VAT)
AED 18.06
AED 18.06 Each (Supplied as a Tape) (inc. VAT)
Standard
1
AED 17.20
AED 17.20 Each (Supplied as a Tape) (ex VAT)
AED 18.06
AED 18.06 Each (Supplied as a Tape) (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityCoil Resistance
90 Ω
Relay Type
RF Relay
Contact Resistance
50 mΩ
Insertion Loss
0.03 And 0.33 dB
Isolation
18.8 And 37 dB
Contact Configuration
DPDT
Coil Voltage
3V dc
Mounting Type
PCB Mount
Country of Origin
Czech Republic