TE Connectivity Detector Switch, SPST, 10 @ 5 mA @ V dc, Silver Plated

RS Stock No.: 223-4010Brand: TE ConnectivityManufacturers Part No.: JJEV0UG380NOHPMRTR
brand-logo
View all in Detector Switches

Technical Document

Specifications

Contact Configuration

SPST

Mounting Type

Surface Mount

Actuator Type

Lever

Contact Current Rating

10 @ 5 mA @ V dc

Number of Positions

1

Contact Material

Silver Plated

Country of Origin

China

AED 5,197.50

AED 2.888 Each (On a Reel of 1800) (ex VAT)

AED 5,457.38

AED 3.032 Each (On a Reel of 1800) (inc. VAT)

TE Connectivity Detector Switch, SPST, 10 @ 5 mA @ V dc, Silver Plated

AED 5,197.50

AED 2.888 Each (On a Reel of 1800) (ex VAT)

AED 5,457.38

AED 3.032 Each (On a Reel of 1800) (inc. VAT)

TE Connectivity Detector Switch, SPST, 10 @ 5 mA @ V dc, Silver Plated

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Contact Configuration

SPST

Mounting Type

Surface Mount

Actuator Type

Lever

Contact Current Rating

10 @ 5 mA @ V dc

Number of Positions

1

Contact Material

Silver Plated

Country of Origin

China