Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Detector Switch, SPST, 1 @ 5 mA @ V dc, Silver Plated

RS Stock No.: 223-4023Brand: TE ConnectivityManufacturers Part No.: JJFV0UG530NONPRTR
brand-logo
View all in Detector Switches

Technical Document

Specifications

Contact Configuration

SPST

Mounting Type

Surface Mount

Actuator Type

Lever

Contact Current Rating

1 @ 5 mA @ V dc

Number of Positions

1

Contact Material

Silver Plated

Country of Origin

China

Stock information temporarily unavailable.

AED 3,213.00

AED 3.57 Each (On a Reel of 900) (ex VAT)

AED 3,373.65

AED 3.748 Each (On a Reel of 900) (inc. VAT)

TE Connectivity Detector Switch, SPST, 1 @ 5 mA @ V dc, Silver Plated

AED 3,213.00

AED 3.57 Each (On a Reel of 900) (ex VAT)

AED 3,373.65

AED 3.748 Each (On a Reel of 900) (inc. VAT)

TE Connectivity Detector Switch, SPST, 1 @ 5 mA @ V dc, Silver Plated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
900 - 900AED 3.57AED 3,213.00
1800+AED 3.518AED 3,165.75

Technical Document

Specifications

Contact Configuration

SPST

Mounting Type

Surface Mount

Actuator Type

Lever

Contact Current Rating

1 @ 5 mA @ V dc

Number of Positions

1

Contact Material

Silver Plated

Country of Origin

China