Technical Document
Specifications
Brand
TE ConnectivityContact Configuration
SPST
Mounting Type
Through Hole
Actuator Type
Push Button
Contact Current Rating
5 @ 5 mA @ V dc
Number of Positions
1
Contact Material
Silver Plated
Country of Origin
China
Stock information temporarily unavailable.
AED 1,176.00
AED 2.94 Each (On a Reel of 400) (ex VAT)
AED 1,234.80
AED 3.087 Each (On a Reel of 400) (inc. VAT)
TE Connectivity Detector Switch, SPST, 5 @ 5 mA @ V dc, Silver Plated
400
AED 1,176.00
AED 2.94 Each (On a Reel of 400) (ex VAT)
AED 1,234.80
AED 3.087 Each (On a Reel of 400) (inc. VAT)
TE Connectivity Detector Switch, SPST, 5 @ 5 mA @ V dc, Silver Plated
Stock information temporarily unavailable.
400
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
400 - 400 | AED 2.94 | AED 1,176.00 |
800 - 800 | AED 2.782 | AED 1,113.00 |
1200+ | AED 2.572 | AED 1,029.00 |
Technical Document
Specifications
Brand
TE ConnectivityContact Configuration
SPST
Mounting Type
Through Hole
Actuator Type
Push Button
Contact Current Rating
5 @ 5 mA @ V dc
Number of Positions
1
Contact Material
Silver Plated
Country of Origin
China