Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Detector Switch, SPST, 5 @ 5 mA @ V dc, Silver Plated

RS Stock No.: 223-4043Brand: TE ConnectivityManufacturers Part No.: JJLV0UG840NOPPRTR
brand-logo
View all in Detector Switches

Technical Document

Specifications

Contact Configuration

SPST

Mounting Type

Through Hole

Actuator Type

Push Button

Contact Current Rating

5 @ 5 mA @ V dc

Number of Positions

1

Contact Material

Silver Plated

Country of Origin

China

Stock information temporarily unavailable.

AED 1,706.25

AED 3.412 Each (On a Reel of 500) (ex VAT)

AED 1,791.56

AED 3.583 Each (On a Reel of 500) (inc. VAT)

TE Connectivity Detector Switch, SPST, 5 @ 5 mA @ V dc, Silver Plated

AED 1,706.25

AED 3.412 Each (On a Reel of 500) (ex VAT)

AED 1,791.56

AED 3.583 Each (On a Reel of 500) (inc. VAT)

TE Connectivity Detector Switch, SPST, 5 @ 5 mA @ V dc, Silver Plated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
500 - 500AED 3.412AED 1,706.25
1000+AED 3.308AED 1,653.75

Technical Document

Specifications

Contact Configuration

SPST

Mounting Type

Through Hole

Actuator Type

Push Button

Contact Current Rating

5 @ 5 mA @ V dc

Number of Positions

1

Contact Material

Silver Plated

Country of Origin

China