Technical Document
Specifications
Brand
TE ConnectivityContact Configuration
SPST
Mounting Type
Surface Mount
Actuator Type
Push Button
Contact Current Rating
100 @ 12 mA @ V dc
Number of Positions
1
Contact Material
Silver Plated
Country of Origin
China
Stock information temporarily unavailable.
AED 6,483.75
AED 3.412 Each (On a Reel of 1900) (ex VAT)
AED 6,807.94
AED 3.583 Each (On a Reel of 1900) (inc. VAT)
TE Connectivity Detector Switch, SPST, 100 @ 12 mA @ V dc, Silver Plated
1900
AED 6,483.75
AED 3.412 Each (On a Reel of 1900) (ex VAT)
AED 6,807.94
AED 3.583 Each (On a Reel of 1900) (inc. VAT)
TE Connectivity Detector Switch, SPST, 100 @ 12 mA @ V dc, Silver Plated
Stock information temporarily unavailable.
1900
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityContact Configuration
SPST
Mounting Type
Surface Mount
Actuator Type
Push Button
Contact Current Rating
100 @ 12 mA @ V dc
Number of Positions
1
Contact Material
Silver Plated
Country of Origin
China