TE Connectivity Plug In Power Relay, 24V dc Coil, 15A Switching Current, DPDT

RS Stock No.: 783-0681Brand: TE ConnectivityManufacturers Part No.: K10P-11D15-24
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

15A

Number of Poles

2

Latching

No

Terminal Type

Quick Connect

Length

28.2mm

Coil Resistance

650Ω

Series

K10

Depth

21.8mm

Height

34.9mm

Contact Material

Silver Alloy

Application

General Purpose

Product details

K10 Series Relay

K10 Series Miniature General Relay from TE Connectivity

DPDT 2 Form C
Silver Cadmium Oxide Contacts
Contact Rating 15 A @ 120 V ac
Operating Temperature -45°C to +70°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 70.14

AED 70.14 Each (ex VAT)

AED 73.65

AED 73.65 Each (inc. VAT)

TE Connectivity Plug In Power Relay, 24V dc Coil, 15A Switching Current, DPDT

AED 70.14

AED 70.14 Each (ex VAT)

AED 73.65

AED 73.65 Each (inc. VAT)

TE Connectivity Plug In Power Relay, 24V dc Coil, 15A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 70.14
10 - 24AED 64.00
25+AED 61.58

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

15A

Number of Poles

2

Latching

No

Terminal Type

Quick Connect

Length

28.2mm

Coil Resistance

650Ω

Series

K10

Depth

21.8mm

Height

34.9mm

Contact Material

Silver Alloy

Application

General Purpose

Product details

K10 Series Relay

K10 Series Miniature General Relay from TE Connectivity

DPDT 2 Form C
Silver Cadmium Oxide Contacts
Contact Rating 15 A @ 120 V ac
Operating Temperature -45°C to +70°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more