Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
15A
Number of Poles
2
Series
K10
Latching
No
Terminal Type
PCB Pin
Length
28.2mm
Coil Resistance
650Ω
Depth
21.8mm
Height
34.9mm
Contact Material
Silver Alloy
Application
General Purpose
Product details
K10 Series Relay
K10 Series Miniature General Relay from TE Connectivity
DPDT 2 Form C
Silver Cadmium Oxide Contacts
Contact Rating 15 A @ 120 V ac
Operating Temperature -45°C to +70°C
AED 90.20
AED 90.20 Each (ex VAT)
AED 94.71
AED 94.71 Each (inc. VAT)
1
AED 90.20
AED 90.20 Each (ex VAT)
AED 94.71
AED 94.71 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 90.20 |
| 10 - 24 | AED 85.36 |
| 25 - 49 | AED 80.74 |
| 50 - 149 | AED 63.10 |
| 150+ | AED 62.26 |
Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
15A
Number of Poles
2
Series
K10
Latching
No
Terminal Type
PCB Pin
Length
28.2mm
Coil Resistance
650Ω
Depth
21.8mm
Height
34.9mm
Contact Material
Silver Alloy
Application
General Purpose
Product details
K10 Series Relay
K10 Series Miniature General Relay from TE Connectivity
DPDT 2 Form C
Silver Cadmium Oxide Contacts
Contact Rating 15 A @ 120 V ac
Operating Temperature -45°C to +70°C


