Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Non-Latching Relay, 12V dc Coil, 5A Switching Current, 4PDT

RS Stock No.: 351-651Brand: TE ConnectivityManufacturers Part No.: KHS-17D12-12 2-1393120-8
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

4PDT

Switching Current

5A

Terminal Type

Through Hole

Maximum Switching Voltage AC

240V ac

Maximum Switching Voltage DC

30V dc

Length

22.5mm

Coil Resistance

120 Ω

Coil Power

2W

Height

32mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

1.24kV

Depth

29mm

Maximum Switching Power AC

360VA

Application

Power

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

TE Connectivity Non-Latching Relay, 12V dc Coil, 5A Switching Current, 4PDT

P.O.A.

TE Connectivity Non-Latching Relay, 12V dc Coil, 5A Switching Current, 4PDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

4PDT

Switching Current

5A

Terminal Type

Through Hole

Maximum Switching Voltage AC

240V ac

Maximum Switching Voltage DC

30V dc

Length

22.5mm

Coil Resistance

120 Ω

Coil Power

2W

Height

32mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

1.24kV

Depth

29mm

Maximum Switching Power AC

360VA

Application

Power

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in