Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
12V ac
Contact Configuration
3PDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
3
Series
KUP
Latching
No
Terminal Type
Quick Connect
Length
38.9mm
Coil Resistance
18Ω
Height
48.4mm
Contact Material
Silver Alloy
Depth
35.7mm
Application
General Purpose
Product details
KUP Series Relay
KUP Series panel plug-in relay from TE Connectivity
Enclosed relay with bracket mounting case
.187" (4.75mm) quick connect/solder terminals
Class B coil insulation
AED 68.04
AED 68.04 Each (ex VAT)
AED 71.44
AED 71.44 Each (inc. VAT)
1
AED 68.04
AED 68.04 Each (ex VAT)
AED 71.44
AED 71.44 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
12V ac
Contact Configuration
3PDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
3
Series
KUP
Latching
No
Terminal Type
Quick Connect
Length
38.9mm
Coil Resistance
18Ω
Height
48.4mm
Contact Material
Silver Alloy
Depth
35.7mm
Application
General Purpose
Product details
KUP Series Relay
KUP Series panel plug-in relay from TE Connectivity
Enclosed relay with bracket mounting case
.187" (4.75mm) quick connect/solder terminals
Class B coil insulation