TE Connectivity Heat Shrink Tubing, Clear 1.6mm Sleeve Dia. x 1.2m Length 2:1 Ratio, KYNAR Series

Technical Document
Specifications
Brand
TE ConnectivitySleeve Diameter
1.6mm
Colour
Clear
Shrunk Diameter
0.8mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
1.2m
Material
PVDF
Operating Temperature Range
-55 → +175 °C
Flame Retardant
Yes
Halogen Free
No
Series
KYNAR
Distrelec Product Id
30409196
Country of Origin
Czech Republic
Product details
RW-175 High Temperature Clear
TE Connectivitys thin wall heat shrink sleeving is highly resistant. At high temperatures it has excellent resistance to flames and to most industrial fuels, solvents and chemical agents. It is also exceptionally resistant to abrasion and perforation.
Features and Benefits
• Heat shrink ratio of 2:1 meaning when heated the tubing shrinks to half of its original diameter
• Operating temperature of –55 to +175 (°C)
• High performance at elevated temperature
• Highly Flame-Retardant
• Semi-rigid flexibility
• PVDF material is a highly non-reactive thermoplastic used for applications requiring high purity
• Clear tubing for cable visibility
• Single walled
Why should I use RW-175 High Temperature Clear Heat-Shrink Tubing?
The RW-175 KYNAR series is resistant to abrasion, cut-through, fluids, mechanical damage and strain it is also highly flame-retardant
What does a heat shrink ratio of 2:1 mean?
A ratio of 2:1 means when the tube is heated it shrinks to half of its original diameter.
How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.
Remember to ensure all health and safety precautions have been taken prior to using a heating devise.
Approvals
UL 224 VW-1, VDE 0341, MIL-I-23053/8, Def. Stan. 59-97 type 3
AED 117.65
AED 117.65 Each (ex VAT)
AED 123.53
AED 123.53 Each (inc. VAT)
1
AED 117.65
AED 117.65 Each (ex VAT)
AED 123.53
AED 123.53 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | AED 117.65 |
15 - 49 | AED 117.08 |
50+ | AED 116.39 |
Technical Document
Specifications
Brand
TE ConnectivitySleeve Diameter
1.6mm
Colour
Clear
Shrunk Diameter
0.8mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
1.2m
Material
PVDF
Operating Temperature Range
-55 → +175 °C
Flame Retardant
Yes
Halogen Free
No
Series
KYNAR
Distrelec Product Id
30409196
Country of Origin
Czech Republic
Product details
RW-175 High Temperature Clear
TE Connectivitys thin wall heat shrink sleeving is highly resistant. At high temperatures it has excellent resistance to flames and to most industrial fuels, solvents and chemical agents. It is also exceptionally resistant to abrasion and perforation.
Features and Benefits
• Heat shrink ratio of 2:1 meaning when heated the tubing shrinks to half of its original diameter
• Operating temperature of –55 to +175 (°C)
• High performance at elevated temperature
• Highly Flame-Retardant
• Semi-rigid flexibility
• PVDF material is a highly non-reactive thermoplastic used for applications requiring high purity
• Clear tubing for cable visibility
• Single walled
Why should I use RW-175 High Temperature Clear Heat-Shrink Tubing?
The RW-175 KYNAR series is resistant to abrasion, cut-through, fluids, mechanical damage and strain it is also highly flame-retardant
What does a heat shrink ratio of 2:1 mean?
A ratio of 2:1 means when the tube is heated it shrinks to half of its original diameter.
How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.
Remember to ensure all health and safety precautions have been taken prior to using a heating devise.
Approvals
UL 224 VW-1, VDE 0341, MIL-I-23053/8, Def. Stan. 59-97 type 3