Technical Document
Specifications
Brand
TE ConnectivityRF Protocols
MIMO 2x2, Omni-directional
Frequency Range
698 → 806 MHz, 824 → 894 MHz, 880 → 960 MHz, 1559.05 → 1563.14 MHz, 1559 → 1606 MHz, 1574.42 → 1576.42 MHz, 1598.06 → 1605.89 MHz, 1690 → 3800 MHz, 2400 → 2500 MHz, 4900 → 6000 MHz
Connector Type
QMA
Antenna Physical Form
Shark Fin
Antenna Mounting Type
Stud
Internal/External
External
Gain
7.5dB
Series
L000151
Lead Length
2.13m
Antenna Directivity
Omnidirectional
Antenna Internal Construction
Low Profile
Includes Lead
Yes
Connector Gender
Male
Physical Form
Shark Fin
Country of Origin
Malaysia
AED 962.12
AED 962.12 Each (ex VAT)
AED 1,010.23
AED 1,010.23 Each (inc. VAT)
1
AED 962.12
AED 962.12 Each (ex VAT)
AED 1,010.23
AED 1,010.23 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityRF Protocols
MIMO 2x2, Omni-directional
Frequency Range
698 → 806 MHz, 824 → 894 MHz, 880 → 960 MHz, 1559.05 → 1563.14 MHz, 1559 → 1606 MHz, 1574.42 → 1576.42 MHz, 1598.06 → 1605.89 MHz, 1690 → 3800 MHz, 2400 → 2500 MHz, 4900 → 6000 MHz
Connector Type
QMA
Antenna Physical Form
Shark Fin
Antenna Mounting Type
Stud
Internal/External
External
Gain
7.5dB
Series
L000151
Lead Length
2.13m
Antenna Directivity
Omnidirectional
Antenna Internal Construction
Low Profile
Includes Lead
Yes
Connector Gender
Male
Physical Form
Shark Fin
Country of Origin
Malaysia