Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity L000573-02 Shark Fin Omnidirectional Antenna with BNC, SMA Connector, GNSS

RS Stock No.: 170-978Brand: TE ConnectivityManufacturers Part No.: L000573-02
brand-logo
View all in Telemetry Antennas

Technical Document

Specifications

RF Protocols

GNSS

Antenna Physical Form

Shark Fin

Connector Type

BNC, SMA

Antenna Mounting Type

Stud

Mounting Type

Stud Mount

Antenna Length

139.2mm

Frequency Range

350 - 470 MHz, 2400 - 2500 MHz, 4900 - 7125 MHz

Gain

3.6 dB, 4.9 dB, 8.2 dB

Maximum Frequency

7.125GHz

Connector Gender

Male

Minimum Frequency

350MHz

Antenna Directivity

Omnidirectional

Cable Length

5m

Series

FPL Pro

Country of Origin

Malaysia

Stock information temporarily unavailable.

AED 505.00

AED 505.00 Each (ex VAT)

AED 530.25

AED 530.25 Each (inc. VAT)

TE Connectivity L000573-02 Shark Fin Omnidirectional Antenna with BNC, SMA Connector, GNSS

AED 505.00

AED 505.00 Each (ex VAT)

AED 530.25

AED 530.25 Each (inc. VAT)

TE Connectivity L000573-02 Shark Fin Omnidirectional Antenna with BNC, SMA Connector, GNSS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

RF Protocols

GNSS

Antenna Physical Form

Shark Fin

Connector Type

BNC, SMA

Antenna Mounting Type

Stud

Mounting Type

Stud Mount

Antenna Length

139.2mm

Frequency Range

350 - 470 MHz, 2400 - 2500 MHz, 4900 - 7125 MHz

Gain

3.6 dB, 4.9 dB, 8.2 dB

Maximum Frequency

7.125GHz

Connector Gender

Male

Minimum Frequency

350MHz

Antenna Directivity

Omnidirectional

Cable Length

5m

Series

FPL Pro

Country of Origin

Malaysia