Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity L000601-01 Internal Chip SMT Antenna, Ultra Wideband (UWB)

RS Stock No.: 180-656Brand: TE ConnectivityManufacturers Part No.: L000601-01
brand-logo
View all in SMT Antennas

Technical Document

Specifications

RF Protocols

Ultra Wideband (UWB)

Internal/External

Internal

Frequency Range

6000 → 8250 MHz

Physical Form

Chip

Gain

4dB

Series

L000601

Dimensions

6 x 5 x 0.5mm

Height

0.5mm

Length

5mm

Width_SC_PC

6mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 4,725.00

AED 2.362 Each (On a Reel of 2000) (ex VAT)

AED 4,961.25

AED 2.48 Each (On a Reel of 2000) (inc. VAT)

TE Connectivity L000601-01 Internal Chip SMT Antenna, Ultra Wideband (UWB)

AED 4,725.00

AED 2.362 Each (On a Reel of 2000) (ex VAT)

AED 4,961.25

AED 2.48 Each (On a Reel of 2000) (inc. VAT)

TE Connectivity L000601-01 Internal Chip SMT Antenna, Ultra Wideband (UWB)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

RF Protocols

Ultra Wideband (UWB)

Internal/External

Internal

Frequency Range

6000 → 8250 MHz

Physical Form

Chip

Gain

4dB

Series

L000601

Dimensions

6 x 5 x 0.5mm

Height

0.5mm

Length

5mm

Width_SC_PC

6mm

Country of Origin

Taiwan, Province Of China