Technical Document
Specifications
Brand
TE ConnectivityRF Protocols
Ultra Wideband (UWB)
Internal/External
Internal
Frequency Range
6000 → 8250 MHz
Physical Form
Chip
Gain
4dB
Series
L000601
Dimensions
6 x 5 x 0.5mm
Height
0.5mm
Length
5mm
Width_SC_PC
6mm
Country of Origin
Taiwan, Province Of China
AED 36.75
AED 3.675 Each (Supplied as a Tape) (ex VAT)
AED 38.59
AED 3.859 Each (Supplied as a Tape) (inc. VAT)
Standard
10
AED 36.75
AED 3.675 Each (Supplied as a Tape) (ex VAT)
AED 38.59
AED 3.859 Each (Supplied as a Tape) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
10 - 90 | AED 3.675 | AED 36.75 |
100 - 240 | AED 3.518 | AED 35.18 |
250 - 490 | AED 3.255 | AED 32.55 |
500 - 990 | AED 2.992 | AED 29.92 |
1000+ | AED 2.888 | AED 28.88 |
Technical Document
Specifications
Brand
TE ConnectivityRF Protocols
Ultra Wideband (UWB)
Internal/External
Internal
Frequency Range
6000 → 8250 MHz
Physical Form
Chip
Gain
4dB
Series
L000601
Dimensions
6 x 5 x 0.5mm
Height
0.5mm
Length
5mm
Width_SC_PC
6mm
Country of Origin
Taiwan, Province Of China