Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity L000618-03 Terminal Multiband Antenna with SMA Male Connector, 4G (LTE)

RS Stock No.: 152-400Brand: TE ConnectivityManufacturers Part No.: L000618-03
brand-logo
View all in Multi-Band Antennas

Technical Document

Specifications

RF Protocols

4G (LTE)

Frequency Range

617 → 4990 MHz

Connector Type

SMA Male

Antenna Physical Form

Terminal

Antenna Mounting Type

Adhesive

Internal/External

External

Gain

4.9dBi

Series

VDP Industrial Series

Lead Length

3000mm

Antenna Directivity

Directional

Antenna Internal Construction

Dipole

Includes Lead

Yes

Connector Gender

Male

Physical Form

Terminal

Country of Origin

China

Stock information temporarily unavailable.

AED 54.76

AED 54.76 Each (ex VAT)

AED 57.50

AED 57.50 Each (inc. VAT)

TE Connectivity L000618-03 Terminal Multiband Antenna with SMA Male Connector, 4G (LTE)

AED 54.76

AED 54.76 Each (ex VAT)

AED 57.50

AED 57.50 Each (inc. VAT)

TE Connectivity L000618-03 Terminal Multiband Antenna with SMA Male Connector, 4G (LTE)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

RF Protocols

4G (LTE)

Frequency Range

617 → 4990 MHz

Connector Type

SMA Male

Antenna Physical Form

Terminal

Antenna Mounting Type

Adhesive

Internal/External

External

Gain

4.9dBi

Series

VDP Industrial Series

Lead Length

3000mm

Antenna Directivity

Directional

Antenna Internal Construction

Dipole

Includes Lead

Yes

Connector Gender

Male

Physical Form

Terminal

Country of Origin

China