Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity L000670-80 Internal Chip SMT Antenna, GNSS

RS Stock No.: 283-503Brand: TE ConnectivityManufacturers Part No.: L000670-80
brand-logo
View all in SMT Antennas

Technical Document

Specifications

RF Protocols

GNSS

Internal/External

Internal

Frequency Range

1560 → 1607 MHz

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Physical Form

Chip

Gain

2.7dB

Series

L000670

Dimensions

41 x 2 x 90mm

Height

2mm

Length

41mm

Width_SC_PC

90mm

Country of Origin

China

Stock information temporarily unavailable.

AED 134.61

AED 134.61 Each (ex VAT)

AED 141.34

AED 141.34 Each (inc. VAT)

TE Connectivity L000670-80 Internal Chip SMT Antenna, GNSS

AED 134.61

AED 134.61 Each (ex VAT)

AED 141.34

AED 141.34 Each (inc. VAT)

TE Connectivity L000670-80 Internal Chip SMT Antenna, GNSS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

RF Protocols

GNSS

Internal/External

Internal

Frequency Range

1560 → 1607 MHz

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Physical Form

Chip

Gain

2.7dB

Series

L000670

Dimensions

41 x 2 x 90mm

Height

2mm

Length

41mm

Width_SC_PC

90mm

Country of Origin

China