Technical Document
Specifications
Brand
TE ConnectivityInternal/External
Internal
Antenna Physical Form
Patch
Antenna Mounting Type
Through Hole
Antenna Directivity
Omnidirectional
RF Protocols
GPS
Gain
6.2dB
Minimum Operating Temperature
+40°C
Maximum Operating Temperature
+105°C
Length
12mm
Series
L000693
Width_SC_PC
12mm
Dimensions
12 x 12 x 4mm
Height
4mm
Country of Origin
Taiwan, Province Of China
AED 58.80
AED 29.40 Each (In a Pack of 2) (ex VAT)
AED 61.74
AED 30.87 Each (In a Pack of 2) (inc. VAT)
2
AED 58.80
AED 29.40 Each (In a Pack of 2) (ex VAT)
AED 61.74
AED 30.87 Each (In a Pack of 2) (inc. VAT)
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TE ConnectivityInternal/External
Internal
Antenna Physical Form
Patch
Antenna Mounting Type
Through Hole
Antenna Directivity
Omnidirectional
RF Protocols
GPS
Gain
6.2dB
Minimum Operating Temperature
+40°C
Maximum Operating Temperature
+105°C
Length
12mm
Series
L000693
Width_SC_PC
12mm
Dimensions
12 x 12 x 4mm
Height
4mm
Country of Origin
Taiwan, Province Of China