Technical Document
Specifications
Brand
TE ConnectivityRF Protocols
Ultra Wideband (UWB)
Internal/External
Internal
Frequency Range
3500 → 8500 MHz
Physical Form
Chip
Gain
3dBi
Series
L000801
Dimensions
6 x 8 x 0.5mm
Height
0.5mm
Length
8mm
Width_SC_PC
6mm
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
AED 210.26
AED 210.26 Each (ex VAT)
AED 220.77
AED 220.77 Each (inc. VAT)
TE Connectivity L000801-01 Internal Chip SMT Antenna, Ultra Wideband (UWB)
1
AED 210.26
AED 210.26 Each (ex VAT)
AED 220.77
AED 220.77 Each (inc. VAT)
TE Connectivity L000801-01 Internal Chip SMT Antenna, Ultra Wideband (UWB)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 210.26 |
10 - 99 | AED 189.26 |
100+ | AED 174.51 |
Technical Document
Specifications
Brand
TE ConnectivityRF Protocols
Ultra Wideband (UWB)
Internal/External
Internal
Frequency Range
3500 → 8500 MHz
Physical Form
Chip
Gain
3dBi
Series
L000801
Dimensions
6 x 8 x 0.5mm
Height
0.5mm
Length
8mm
Width_SC_PC
6mm
Country of Origin
Taiwan, Province Of China