Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity KILOVAC LEV200 Contactor, 24 V dc Coil, 1-Pole, 500 A, 1NO, 900 V dc

RS Stock No.: 782-3055Brand: TE ConnectivityManufacturers Part No.: LEV200A5NAFDistrelec Article No.: 30222463
brand-logo
View all in Contactors

Technical Document

Specifications

Coil Voltage

24 V dc

Number of Poles

1

Contact Voltage Rating

900 V dc

Contact Current Rating

500 A

Range

KILOVAC

Series

LEV200

Normal State Configuration

1NO

Pole and Throw Configuration

SPST

Distrelec Product Id

30222463

Country of Origin

Mexico

Product details

Contactor, KILOVAC LEV Series

Applications include power/motor control circuit isolation, circuit protection, safety in industrial machinery and automotive battery switching and backup
Compact package, occupies only 65.5cm3
Hermetically sealed and intrinsically safe
8kV isolation between open contacts permits use for high voltage and isolation carry
Maximum voltage rating: 900Vdc
15in. flying leads for coil connections

Stock information temporarily unavailable.

AED 615.04

AED 615.04 Each (ex VAT)

AED 645.79

AED 645.79 Each (inc. VAT)

TE Connectivity KILOVAC LEV200 Contactor, 24 V dc Coil, 1-Pole, 500 A, 1NO, 900 V dc

AED 615.04

AED 615.04 Each (ex VAT)

AED 645.79

AED 645.79 Each (inc. VAT)

TE Connectivity KILOVAC LEV200 Contactor, 24 V dc Coil, 1-Pole, 500 A, 1NO, 900 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Coil Voltage

24 V dc

Number of Poles

1

Contact Voltage Rating

900 V dc

Contact Current Rating

500 A

Range

KILOVAC

Series

LEV200

Normal State Configuration

1NO

Pole and Throw Configuration

SPST

Distrelec Product Id

30222463

Country of Origin

Mexico

Product details

Contactor, KILOVAC LEV Series

Applications include power/motor control circuit isolation, circuit protection, safety in industrial machinery and automotive battery switching and backup
Compact package, occupies only 65.5cm3
Hermetically sealed and intrinsically safe
8kV isolation between open contacts permits use for high voltage and isolation carry
Maximum voltage rating: 900Vdc
15in. flying leads for coil connections