Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity 33kΩ Metal Film Resistor 0.6W ±1% LR1F33K

RS Stock No.: 148-859Brand: TE ConnectivityManufacturers Part No.: LR1F33K
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Resistance

33kΩ

Power Rating

0.6W

Tolerance

±1%

Technology

Metal Film

Series

LR1

Temperature Coefficient

±50ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Product details

TE Connectivity 0.6W LR1F Series 10R - 1M0, Axial

The LR1F series resistors from TE Connectivity are axial resistors featuring a superior quality metal film with 1% tolerance and a temperature coefficient down to 50 ppm. Ideally suited where low resistance and small sizes are required, the resistive element comprises a thin film of nickel-chrome alloy evaporated onto a high thermal conductivity ceramic element.

Metal film resistors have excellent stability under load and severe environmental conditions. The LR1F series are suitable for both general purpose applications as well as those precision applications in industry.

• Very low noise current
• Low voltage coefficients
• Ideal for low resistance and where a compact solution is required
• Available in a wide range of resistance values
• Suitable for general purpose and precision applications
• Excellent stability under load and severe environmental conditions
• 3 case sizes are available in 0.25, 0.6, 0.75W
• Compatible with automatic insertion equipment as well as cutting and bending machines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 4.12

AED 0.412 Each (In a Pack of 10) (ex VAT)

AED 4.33

AED 0.433 Each (In a Pack of 10) (inc. VAT)

TE Connectivity 33kΩ Metal Film Resistor 0.6W ±1% LR1F33K
Select packaging type

AED 4.12

AED 0.412 Each (In a Pack of 10) (ex VAT)

AED 4.33

AED 0.433 Each (In a Pack of 10) (inc. VAT)

TE Connectivity 33kΩ Metal Film Resistor 0.6W ±1% LR1F33K
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90AED 0.412AED 4.12
100 - 490AED 0.206AED 2.06
500 - 990AED 0.206AED 2.06
1000+AED 0.206AED 2.06

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Resistance

33kΩ

Power Rating

0.6W

Tolerance

±1%

Technology

Metal Film

Series

LR1

Temperature Coefficient

±50ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Product details

TE Connectivity 0.6W LR1F Series 10R - 1M0, Axial

The LR1F series resistors from TE Connectivity are axial resistors featuring a superior quality metal film with 1% tolerance and a temperature coefficient down to 50 ppm. Ideally suited where low resistance and small sizes are required, the resistive element comprises a thin film of nickel-chrome alloy evaporated onto a high thermal conductivity ceramic element.

Metal film resistors have excellent stability under load and severe environmental conditions. The LR1F series are suitable for both general purpose applications as well as those precision applications in industry.

• Very low noise current
• Low voltage coefficients
• Ideal for low resistance and where a compact solution is required
• Available in a wide range of resistance values
• Suitable for general purpose and precision applications
• Excellent stability under load and severe environmental conditions
• 3 case sizes are available in 0.25, 0.6, 0.75W
• Compatible with automatic insertion equipment as well as cutting and bending machines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in