TE Connectivity Heat Shrink Tubing, Black 1.6mm Sleeve Dia. x 35mm Length 2:1 Ratio, LSTT Series

RS Stock No.: 394-8321Brand: TE ConnectivityManufacturers Part No.: LSTT-KIT
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Sleeve Diameter

1.6 mm, 2.4 mm, 3.2 mm, 4.8 mm, 6.4 mm, 9.5 mm, 12.7mm

Colour

Black

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

35 mm, 70 mm, 100mm

Material

Polyolefin

Operating Temperature Range

-40 → +125 °C

Series

LSTT

Country of Origin

Czech Republic

Product details

Tubing Kit Shrink Ratio 2:1

RaySpool system tubing kits offer a convenient dispensing system for heat shrink tubing.
This kit contains a selection of black heat shrink tubing in various popular sizes supplied in a convenient carry case.

Features and Benefits

• Easy to store
• Easy to dispense
• Well suited for repairs
• Single wall tubings
• Wide variety of sizes
• RoHS compliant

Product Application Information

Applications include, electrical insulation, strain relief, cable bundling and environmental protection.

Stock information temporarily unavailable.

AED 188.32

AED 188.32 1 Kit (ex VAT)

AED 197.74

AED 197.74 1 Kit (inc. VAT)

TE Connectivity Heat Shrink Tubing, Black 1.6mm Sleeve Dia. x 35mm Length 2:1 Ratio, LSTT Series

AED 188.32

AED 188.32 1 Kit (ex VAT)

AED 197.74

AED 197.74 1 Kit (inc. VAT)

TE Connectivity Heat Shrink Tubing, Black 1.6mm Sleeve Dia. x 35mm Length 2:1 Ratio, LSTT Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2AED 188.32
3 - 4AED 182.70
5+AED 177.03

Technical Document

Specifications

Sleeve Diameter

1.6 mm, 2.4 mm, 3.2 mm, 4.8 mm, 6.4 mm, 9.5 mm, 12.7mm

Colour

Black

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

35 mm, 70 mm, 100mm

Material

Polyolefin

Operating Temperature Range

-40 → +125 °C

Series

LSTT

Country of Origin

Czech Republic

Product details

Tubing Kit Shrink Ratio 2:1

RaySpool system tubing kits offer a convenient dispensing system for heat shrink tubing.
This kit contains a selection of black heat shrink tubing in various popular sizes supplied in a convenient carry case.

Features and Benefits

• Easy to store
• Easy to dispense
• Well suited for repairs
• Single wall tubings
• Wide variety of sizes
• RoHS compliant

Product Application Information

Applications include, electrical insulation, strain relief, cable bundling and environmental protection.