Technical Document
Specifications
Brand
TE ConnectivitySleeve Diameter
4.8mm
Colour
Black
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
9m
Material
Polyolefin
Operating Temperature Range
-40 → +105 °C
Series
LSTT
Product details
Refill Low Shrink 2:1 LSTT
RaySpool system tubing offer a convenient dispensing system for heat shrink tubing.
The LSTT series of heat shrink tubing are highly flexible with a low shrink temperature allowing for faster recovery and usage near temperature sensitive materials. They are not flame retardant however they do meet the automotive flame propagation standard.
Features and Benefits
Easy to store
Easy to dispense
Well suited for repairs
Wide variety of sizes
RoHS compliant
2:1 shrink ratio
Operating temperature range: -40 °C to +105 °C
Product Application Information
Applications include, electrical terminal insulation, covering of heat-sensitive devices, cosmetic coverings and mechanical protection.
AED 97.59
AED 97.59 1 Reel of 9 Metres (ex VAT)
AED 102.47
AED 102.47 1 Reel of 9 Metres (inc. VAT)
1
AED 97.59
AED 97.59 1 Reel of 9 Metres (ex VAT)
AED 102.47
AED 102.47 1 Reel of 9 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | AED 97.59 |
15 - 49 | AED 94.55 |
50+ | AED 91.57 |
Technical Document
Specifications
Brand
TE ConnectivitySleeve Diameter
4.8mm
Colour
Black
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
9m
Material
Polyolefin
Operating Temperature Range
-40 → +105 °C
Series
LSTT
Product details
Refill Low Shrink 2:1 LSTT
RaySpool system tubing offer a convenient dispensing system for heat shrink tubing.
The LSTT series of heat shrink tubing are highly flexible with a low shrink temperature allowing for faster recovery and usage near temperature sensitive materials. They are not flame retardant however they do meet the automotive flame propagation standard.
Features and Benefits
Easy to store
Easy to dispense
Well suited for repairs
Wide variety of sizes
RoHS compliant
2:1 shrink ratio
Operating temperature range: -40 °C to +105 °C
Product Application Information
Applications include, electrical terminal insulation, covering of heat-sensitive devices, cosmetic coverings and mechanical protection.