Technical Document
Specifications
Brand
TE ConnectivitySleeve Diameter
3mm
Colour
Silver
Material
Nickel Plated Copper Alloy
Sleeve Length
10m
Braided
Yes
Expandable
Yes
Minimum Cable Diameter
3mm
Maximum Cable Diameter
4.5mm
Minimum Operating Temperature
- 65°C
Maximum Operating Temperature
+200°C
Shielded
Yes
Standards Met
WSD 2516 (Performance Standard)
Series
INSTALITE
Country of Origin
United Kingdom
Product details
INSTALITE Lightweight Braid
INSTALITE lightweight braided sleeving is manufactured from a high-performance, nickel plated copper alloy that offers up to 50% weight saving over traditional copper braids. The cable sleeving provides a high level of EMI screening across a wide frequency range. The lightweight braid is flexible and easy to handle. It uses existing installation and termination methods and equipment to make integration into current applications simple.
Features and benefits
• Up to 50% weight savings over traditional copper braids
• Available in 3mm to 20mm diameters
• Covers wide frequency range
• Offers Lightning protection
• Uses existing termination tooling and processes
AED 620.00
AED 62.00 Each (ex VAT)
AED 651.00
AED 65.10 Each (inc. VAT)
10
AED 620.00
AED 62.00 Each (ex VAT)
AED 651.00
AED 65.10 Each (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
10 - 140 | AED 62.00 | AED 620.00 |
150 - 490 | AED 59.60 | AED 596.00 |
500+ | AED 58.15 | AED 581.50 |
Technical Document
Specifications
Brand
TE ConnectivitySleeve Diameter
3mm
Colour
Silver
Material
Nickel Plated Copper Alloy
Sleeve Length
10m
Braided
Yes
Expandable
Yes
Minimum Cable Diameter
3mm
Maximum Cable Diameter
4.5mm
Minimum Operating Temperature
- 65°C
Maximum Operating Temperature
+200°C
Shielded
Yes
Standards Met
WSD 2516 (Performance Standard)
Series
INSTALITE
Country of Origin
United Kingdom
Product details
INSTALITE Lightweight Braid
INSTALITE lightweight braided sleeving is manufactured from a high-performance, nickel plated copper alloy that offers up to 50% weight saving over traditional copper braids. The cable sleeving provides a high level of EMI screening across a wide frequency range. The lightweight braid is flexible and easy to handle. It uses existing installation and termination methods and equipment to make integration into current applications simple.
Features and benefits
• Up to 50% weight savings over traditional copper braids
• Available in 3mm to 20mm diameters
• Covers wide frequency range
• Offers Lightning protection
• Uses existing termination tooling and processes